- Home ›
- All Products›
- 1546840-6
TE Connectivity / AMP Brand
1546840-6
JC6-T208-06=JC6 ASSEMBLY
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
JC6-T208-06=JC6 ASSEMBLY
Product Highlights:
- Barrier Strip
- Barrier Style = Single Row, Dual Barrier
- Block Style = Open Bottom with Standoffs
- 9.53 mm Centerline
- Vertical Mount Angle
Search Keywords: 15468406
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1546840-6
-
Alias/AKA:JC6-T208-06
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier's Standard Package:
130 -
UL Flammability Rating:UL 94V-0
-
Housing Material:Thermoplastic
-
Screw Plating Material:Zinc Chromate
-
Screw Head Type:Combo Phil-Slot
-
Packaging Method:Package
-
Number of Positions:6
-
Connector & Contact Terminates To:Printed Circuit Board
-
Number of Levels:1
-
Screw Material:Steel
-
Number of Rows:1
-
Circuit Application:Power
-
Connector System:Wire-to-Board
-
Mounting Options:End Mounting Ears
-
Packaging Quantity:130
-
Barrier Strip Style:Dual Barrier
-
Contact Current Rating (Max):20 A
-
Top Termination Type:Wire Clamp Combo Head
-
Bottom Termination Type:Solder Turret
-
Wire Size:22 – 12 AWG, .326 – 3.31 mm²
-
Centerline (Pitch):.375 in, 9.53 mm
-
PCB Contact Termination Area Plating Material:Tin
-
Contact Base Material:Copper Alloy
-
Connector Mounting Type:Board Mount
-
Primary Product Color:Black
-
Thread Size:6-32
-
Product Length:2.939 in, 74.65 mm
-
Block Style:Flat Bottom with standoffs
-
Product Orientation:Vertical
-
Operating Voltage:300 V
Tools/3D Models
+
Product Guides
+
Frequently Asked Questions
Is 1546840-6 RoHS compliant?
Yes, 1546840-6 is RoHS compliant.
What is the lead time for 1546840-6?
The standard lead time for 1546840-6 is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1138
19 Weeks
can ship
3/1/27
Price (USD)
Qty
Unit Price
1,138
$20.52
2,275
$10.49
3,413
$7.14
4,550 +
$6.99
Click for Quote
Log in
to unlock special pricing