- Home ›
- All Products›
- 1546833-7
1546833-7
TE Connectivity / AMP Brand
.375", 7P, MOD W/ COVER
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
.375", 7P, MOD W/ COVER
Search Keywords: 15468337
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1546833-7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting Options:None
-
Screw Head Type:Wire Clamp Combo Head
-
Screw Plating Material:Nickel
-
Number of Positions:7
-
Barrier Strip Style:Tri-Barrier
-
Housing Material:Nylon
-
Number of Levels:1
-
Circuit Application:Power
-
Screw Material:Steel
-
Bottom Termination Type:Printed Circuit Pin
-
Connector & Contact Terminates To:Printed Circuit Board
-
Contact Current Rating (Max):15 A
-
Connector System:Wire-to-Board
-
Number of Rows:1
-
Top Termination Type:Wire Clamp Combo Head
-
UL Flammability Rating:UL 94V-0
-
Centerline (Pitch):.375 in, 9.53 mm
-
Wire Size:22 – 14 AWG, .3 – 2 mm²
-
Connector Mounting Type:Board Mount
-
Primary Product Color:Black
-
Product Length:2.625 in, 66.68 mm
-
PCB Contact Termination Area Plating Material:Tin
-
Product Orientation:Vertical
-
Thread Size:M3.5
-
Block Style:Flat Bottom
-
Operating Voltage:300 V
-
Contact Base Material:Copper Alloy
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
9 Weeks
can ship
7/14/26
Price (USD)
Qty
Unit Price
1,250
$6.76
2,500
$3.57
3,750
$2.46
5,000 +
$2.41
Click for Quote
Log in
to unlock special pricing