- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 1546833-3
1546833-3
TE Connectivity / AMP Brand
.375", 3P, MOD W/ COVER
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
.375", 3P, MOD W/ COVER
Search Keywords: 15468333
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1546833-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
300 -
Type:Barrier Strip
-
Mounting:Through Hole
-
Gender:N/A
-
Termination Method:Solder
-
Pitch:9.53 mm
-
Number of Circuits:3
-
Maximum Voltage Rating:300 V
-
Maximum Current Rating:15 A
-
Wire Size:14-22 AWG
-
Operating Temperature:120(Max) °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
824
Ships today, if you order in
MOQ for In Stock Qty:
40
MOQ for out of Stock Qty:
40
24 Weeks
can ship
10/27/26
Price (USD)
Qty
Unit Price
40
$4.50
250
$4.48
500
$4.47
1,200
$4.46
2,400
$2.36
3,600
$1.62
4,800 +
$1.59
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT