- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 1546833-2
1546833-2
TE Connectivity / AMP Brand
.375", 2P, MOD W/ COVER
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
.375", 2P, MOD W/ COVER
Search Keywords: 15468332
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1546833-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
300 -
Type:Barrier Strip
-
Mounting:Through Hole
-
Gender:N/A
-
Termination Method:Solder
-
Pitch:9.53 mm
-
Number of Circuits:2
-
Maximum Voltage Rating:300 V
-
Maximum Current Rating:15/Contact A
-
Wire Size:18-22 AWG
-
Operating Temperature:-40 to 120 °C
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
2,999
Ships today, if you order in
Minimum Order Quantity:
55
24 Weeks
can ship
11/16/26
Price (USD)
Qty
Unit Price
55
$1.4100
300
$1.2300
600
$1.1800
1,200
$1.1300
2,700
$1.0700
5,100
$0.8527
7,500
$0.8293
10,200 +
$0.7517
Click for Quote
Log in
to unlock special pricing