- Home ›
- All Products›
- 1546781-5
1546781-5
TE Connectivity / AMP Brand
BC6-Q308-09=BC6 ASSEMBLY
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
BC6-Q308-09=BC6 ASSEMBLY
Search Keywords: 15467815
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1546781-5
-
Alias/AKA:BC6-Q308-09
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
60 -
Packaging Method:Package
-
Top Termination Type:Wire Clamp Combo Head
-
Barrier Strip Style:Tri-Barrier
-
Connector Mounting Type:Panel Mount
-
Number of Rows:1
-
Screw Plating Material:Zinc Chromate
-
Housing Material:Thermoplastic
-
Screw Head Type:Combo Phil-Slot
-
Packaging Quantity:60
-
Mounting Options:End Mounting Ears
-
Connector System:Wire-to-Panel
-
Number of Positions:9
-
UL Flammability Rating:UL 94V-0
-
Circuit Application:Power
-
Contact Current Rating (Max):20 A
-
Screw Material:Steel
-
Number of Levels:1
-
Wire Size:22 – 12 AWG, .326 – 3.31 mm²
-
Centerline (Pitch):.375 in, 9.53 mm
-
Operating Temperature Range:0 – 105 °C, 0 – 221 °F
-
PCB Contact Termination Area Plating Material:Tin
-
Bottom Termination Type:Quick Connect Tab
-
Operating Voltage:300 V
-
Thread Size:6-32
-
Primary Product Color:Black
-
Contact Base Material:Copper Alloy
-
Connector & Contact Terminates To:Wire & Cable
-
Product Length:4.064 in, 103.23 mm
-
Block Style:Insulated Turret
-
Product Orientation:Vertical
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
870
Can Ship immediately
MOQ for In Stock Qty:
60
MOQ for out of Stock Qty:
60
24 Weeks
can ship
10/27/26
Price (USD)
Qty
Unit Price
60
$12.38
250
$12.35
500
$12.31
1,000
$12.28
1,275
$12.25
2,550
$6.26
3,825
$4.26
5,100 +
$4.17
Click for Quote
Log in
to unlock special pricing