- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 1546781-4
TE Connectivity / AMP Brand
1546781-4
BC6-Q308-08=BC6 ASSEMBLY
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
BC6-Q308-08=BC6 ASSEMBLY
Search Keywords: 15467814
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1546781-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier's Standard Package:
70 -
Type:Barrier Strip
-
Mounting:Panel Mount
-
Gender:N/A
-
Termination Method:Quick Connect
-
Pitch:9.53 mm
-
Number of Circuits:8
-
Maximum Voltage Rating:300 VAC
-
Maximum Current Rating:20/Contact A
-
Wire Size:12-22 AWG
-
Operating Temperature:105(Max) °C
Tools/3D Models
+
Product Guides
+
Frequently Asked Questions
Is 1546781-4 RoHS compliant?
Yes, 1546781-4 is RoHS compliant.
What is the lead time for 1546781-4?
The standard lead time for 1546781-4 is approximately 27 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1225
27 Weeks
can ship
5/7/27
Price (USD)
Qty
Unit Price
1,225
$13.97
2,450
$7.13
3,675
$4.86
4,900 +
$4.76
Click for Quote
Log in
to unlock special pricing