- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 1546781-1
TE Connectivity / AMP Brand
1546781-1
BC6-Q308-04=BC6 ASSEMBLY
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 1546781-1 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694040 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
120 |
| Type: | Barrier Strip |
| Mounting: | Panel Mount |
| Termination Method: | Solder |
| Pitch: | 9.52 mm |
| Number of Circuits: | 4 |
| Maximum Voltage Rating: | 300 V |
| Maximum Current Rating: | 20 A |
| Wire Size: | 12-22 AWG |
| Operating Temperature: | 105(Max) °C |