- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 1546753-1
1546753-1
TE Connectivity / AMP Brand
The 1546753-1 is a snap-track channel designed for mounting components.
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
The 1546753-1 is a snap-track channel designed for mounting components.
Search Keywords: 15467531
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1546753-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909985
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Circuits:N/A
-
Wire Size:N/A AWG
-
Block Type:N/A
-
Centerline (Pitch):N/A in
-
Contact Configuration:N/A
-
Voltage Rating:N/A VAC
-
Connector Mounting Type:N/A
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
990
Ships today, if you order in
Minimum Order Quantity:
10
Price (USD)
Qty
Unit Price
10
$2.25
50
$2.05
250
$1.97
500
$1.93
1,000
$1.89
2,500
$1.86
5,000
$1.84
7,500 +
$1.83
Click for Quote
Log in
to unlock special pricing