- Home ›
- All Products›
- 1546734-7
TE Connectivity / AMP Brand
1546734-7
07P .325" HIGH-RISE DUAL BARRI
View Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Certificate of Compliance
Description
+
07P .325" HIGH-RISE DUAL BARRI
Search Keywords: 15467347
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1546734-7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
120 -
Top Termination Type:Wire Clamp Combo Head
-
Screw Material:Steel
-
Circuit Application:Power
-
Bottom Termination Type:Printed Circuit Pin
-
Mounting Options:None
-
Screw Plating Material:Zinc Chromate
-
Number of Rows:1
-
Housing Material:Nylon 66
-
Number of Positions:7
-
Barrier Strip Style:Dual Barrier
-
Number of Levels:1
-
Packaging Method:Carton
-
Connector System:Wire-to-Board
-
Contact Current Rating (Max):20 A
-
Packaging Quantity:120
-
UL Flammability Rating:UL 94V-0
-
Screw Head Type:Combo Phil-Slot
-
Connector & Contact Terminates To:Printed Circuit Board
-
Wire Size:22 – 12 AWG, .326 – 3.31 mm²
-
Centerline (Pitch):.325 in, 8.26 mm
-
Primary Product Color:Black
-
Block Style:Flat Bottom
-
PCB Contact Termination Area Plating Material:Tin
-
Operating Voltage:300 V
-
Product Orientation:Vertical
-
Connector Mounting Type:Board Mount
-
Thread Size:6-32
-
Product Length:2.35 in, 59.69 mm
-
Terminal Profile:High
-
Contact Base Material:Brass
Frequently Asked Questions
Is 1546734-7 RoHS compliant?
Yes, 1546734-7 is RoHS compliant.
What is the lead time for 1546734-7?
The standard lead time for 1546734-7 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
300
18 Weeks
can ship
1/12/27
Price (USD)
Qty
Unit Price
300
$14.51
600
$7.68
900
$5.40
1,200 +
$5.30
Click for Quote
Log in
to unlock special pricing