Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1546734-3

03P .325" HIGH-RISE DUAL BARRI

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
03P .325" HIGH-RISE DUAL BARRI
Search Keywords: 15467343
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 1546734-3
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: TW
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 250
Type: Barrier Strip
Mounting: Through Hole
Termination Method: Solder
Pitch: 8.26 mm
Number of Circuits: 3
Maximum Voltage Rating: 300 VAC
Maximum Current Rating: 20/Contact A
Wire Size: 12-22 AWG
Operating Temperature: -40 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1546734-3 RoHS compliant?
Yes, 1546734-3 is RoHS compliant.
What is the lead time for 1546734-3?
The standard lead time for 1546734-3 is approximately 28 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3,647
Can Ship immediately
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
1250
28 Weeks can ship 6/1/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
10
$6.85
250
$6.83
500
$6.81
1,250
$6.79
2,500
$3.59
3,750
$2.47
5,000 +
$2.42
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!