- Home ›
- All Products›
- 1546700-8
TE Connectivity / AMP Brand
1546700-8
JC6-Q307-22=JC6 ASSY
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 1546700-8 |
| Alias/AKA: | JC6-Q307-22 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694040 |
| COO: | TW |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
30 |
| Connector System: | Wire-to-Board |
| Number of Positions: | 22 |
| Mounting Options: | End Mounting Ears |
| Screw Material: | Steel |
| Number of Levels: | 1 |
| Barrier Strip Style: | Dual Barrier |
| Screw Head Type: | Combo Phil-Slot |
| Circuit Application: | Power |
| Housing Material: | Thermoplastic |
| UL Flammability Rating: | UL 94V-0 |
| Number of Rows: | 1 |
| Top Termination Type: | Binding Combo Head |
| Packaging Method: | Package |
| Connector Mounting Type: | Panel Mount |
| Packaging Quantity: | 30 |
| Screw Plating Material: | Zinc Chromate |
| Contact Current Rating (Max): | 20 A, 5 A |
| Wire Size: | 22 – 12 AWG, .3 – 3 mm² |
| Centerline (Pitch): | .375 in, 9.53 mm |
| Connector & Contact Terminates To: | Wire & Cable |
| Operating Voltage: | 300 V, 600 V |
| Bottom Termination Type: | Quick Connect Tab |
| Product Orientation: | Vertical |
| Contact Base Material: | Copper Alloy |
| Product Length: | 7.875 in, 201.92 mm |
| Primary Product Color: | Black |
| PCB Contact Termination Area Plating Material: | Tin |
| Thread Size: | 6-32 |
| Block Style: | Insulated Turret |