- Home ›
- All Products›
- 1546700-5
TE Connectivity / AMP Brand
1546700-5
JC6-Q307-19=JC6 ASSY
View Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance
Description
+
JC6-Q307-19=JC6 ASSY
Search Keywords: 15467005
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1546700-5
-
Alias/AKA:JC6-Q307-19
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
30 -
Screw Material:Steel
-
Circuit Application:Power
-
Barrier Strip Style:Dual Barrier
-
Packaging Quantity:30
-
UL Flammability Rating:UL 94V-0
-
Housing Material:Thermoplastic
-
Number of Levels:1
-
Top Termination Type:Binding Combo Head
-
Packaging Method:Package
-
Connector Mounting Type:Panel Mount
-
Connector System:Wire-to-Board
-
Mounting Options:End Mounting Ears
-
Screw Head Type:Combo Phil-Slot
-
Number of Rows:1
-
Number of Positions:19
-
Screw Plating Material:Zinc Chromate
-
Centerline (Pitch):.375 in, 9.53 mm
-
Wire Size:22 – 12 AWG, .3 – 3 mm²
-
Contact Current Rating (Max):20 A, 5 A
-
Product Orientation:Vertical
-
Primary Product Color:Black
-
Bottom Termination Type:Quick Connect Tab
-
Product Length:6.75 in, 171.45 mm
-
Contact Base Material:Copper Alloy
-
Connector & Contact Terminates To:Wire & Cable
-
Operating Voltage:300 V, 600 V
-
Block Style:Insulated Turret
-
Thread Size:6-32
-
PCB Contact Termination Area Plating Material:Tin
Tools/3D Models
+
Product Guides
+
Frequently Asked Questions
Is 1546700-5 RoHS compliant?
Yes, 1546700-5 is RoHS compliant.
What is the lead time for 1546700-5?
The standard lead time for 1546700-5 is approximately 9 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
255
9 Weeks
can ship
11/6/26
Price (USD)
Qty
Unit Price
255
$41.48
510
$21.19
765
$14.42
1,020 +
$14.13
Click for Quote
Log in
to unlock special pricing