- Home ›
- All Products›
- 1546700-2
TE Connectivity / AMP Brand
1546700-2
JC6-Q307-13=JC6 ASSY
View Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance
Description
+
JC6-Q307-13=JC6 ASSY
Search Keywords: 15467002
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 1546700-2 |
| Alias/AKA: | JC6-Q307-13 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694040 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
40 |
| Housing Material: | Thermoplastic |
| Connector Mounting Type: | Panel Mount |
| Number of Rows: | 1 |
| UL Flammability Rating: | UL 94V-0 |
| Barrier Strip Style: | Dual Barrier |
| Packaging Method: | Package |
| Number of Levels: | 1 |
| Mounting Options: | End Mounting Ears |
| Screw Head Type: | Combo Phil-Slot |
| Packaging Quantity: | 40 |
| Screw Material: | Steel |
| Top Termination Type: | Binding Combo Head |
| Screw Plating Material: | Zinc Chromate |
| Number of Positions: | 13 |
| Circuit Application: | Power |
| Connector System: | Wire-to-Board |
| Centerline (Pitch): | .375 in, 9.53 mm |
| Wire Size: | 22 – 12 AWG, .3 – 3 mm² |
| Contact Current Rating (Max): | 20 A, 5 A |
| Bottom Termination Type: | Quick Connect Tab |
| Contact Base Material: | Copper Alloy |
| Block Style: | Insulated Turret |
| Primary Product Color: | Black |
| Thread Size: | 6-32 |
| Connector & Contact Terminates To: | Wire & Cable |
| Product Length: | 4.5 in, 114.3 mm |
| Operating Voltage: | 300 V, 600 V |
| PCB Contact Termination Area Plating Material: | Tin |
| Product Orientation: | Vertical |
Tools/3D Models
+
Product Guides
+
Frequently Asked Questions
Is 1546700-2 RoHS compliant?
Yes, 1546700-2 is RoHS compliant.
What is the lead time for 1546700-2?
The standard lead time for 1546700-2 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
9 Weeks
can ship
1/8/27
Price (USD)
Qty
Unit Price
250
$27.64
500
$14.58
750
$10.03
1,000 +
$9.83
Click for Quote
Log in
to unlock special pricing