- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Other ›
- 1546695-1
1546695-1
TE Connectivity / AMP Brand
2M37DSML=PB-FREE DSUB IM,37POS
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
2M37DSML=PB-FREE DSUB IM,37POS
Product Highlights:
- Interface Module - Terminal Block
- Module Type = D-Subminiature
- 37 Positions
- Plug
- Terminal Block Series = 2M Series Eurostyle
Search Keywords: 15466951
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1546695-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8537109170
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:D-Subminiature Interface Module
-
Body Orientation:Straight
-
Gender:PL
-
Pitch:N/A
-
Number of Contacts:37
-
Operating Temperature:120(Max) °C
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
208
Can Ship immediately
Minimum Order Quantity:
2
Price (USD)
Qty
Unit Price
2
$56.76
6
$55.70
12
$54.65
23
$53.59
100
$52.55
250 +
$46.61
Click for Quote
Log in
to unlock special pricing