- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Other ›
- 1546693-1
1546693-1
TE Connectivity / AMP Brand
2M09DSML=PB-FREE DSUB IM,09POS
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
2M09DSML=PB-FREE DSUB IM,09POS
Product Highlights:
- Interface Module
- Module Type = D-Subminiature
- Number of Positions = 9
- Plug
- Terminal Block Series = 2M Series Eurostyle
Search Keywords: 15466931
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1546693-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8537109170
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Interface Module
-
Body Orientation:Straight
-
Gender:PL
-
Pitch:N/A
-
Number of Contacts:9
-
Operating Temperature:120(Max) °C
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
322
Can Ship immediately
Minimum Order Quantity:
3
Price (USD)
Qty
Unit Price
3
$23.32
14
$22.88
28
$22.45
56
$22.01
200
$21.58
250 +
$19.15
Click for Quote
Log in
to unlock special pricing