- Home ›
- All Products›
- 1546686-4
1546686-4
TE Connectivity / AMP Brand
6PCV-19-008=#6 TRIBARRIER
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
6PCV-19-008=#6 TRIBARRIER
Search Keywords: 15466864
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1546686-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
40 -
Screw Plating Material:Zinc Chromate
-
Connector Mounting Type:Board Mount
-
Barrier Strip Style:Tri-Barrier
-
Connector & Contact Terminates To:Printed Circuit Board
-
UL Flammability Rating:UL 94V-0
-
Number of Levels:1
-
Packaging Method:Package
-
Circuit Application:Power
-
Packaging Quantity:40
-
Screw Material:Steel
-
Number of Rows:1
-
Connector System:Wire-to-Board
-
Number of Positions:19
-
Bottom Termination Type:Printed Circuit Pin
-
Housing Material:Thermoplastic
-
Wire Size:22 – 12 AWG, .3 – 3 mm²
-
Centerline (Pitch):.375 in, 9.53 mm
-
Contact Current Rating (Max):25 A, 5 A
-
Mounting Options:End Positions Empty
-
PCB Contact Termination Area Plating Material:Tin
-
Product Length:7.936 in
-
Product Orientation:Vertical
-
Block Style:Flat Bottom with standoffs
-
Contact Base Material:Copper Alloy
-
Operating Voltage:300 V, 600 V
-
Primary Product Color:Black
-
Thread Size:6-32
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
40
Order Increment:
40
9 Weeks
can ship
7/14/26
Price (USD)
Qty
Unit Price
40
$23.89
80
$14.70
160
$11.64
320 +
$11.40
Click for Quote
Log in
to unlock special pricing