Image is representational - see mfr. specs

6DBL-14-006=#6 TRIBARRIER

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description +
6DBL-14-006=#6 TRIBARRIER
Search Keywords: 15466856
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    1546685-6
  • Alias/AKA:
    6DBL-14-006
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    50
  • Connector Mounting Type:
    Board Mount
  • Screw Plating Material:
    Zinc Chromate
  • Number of Rows:
    1
  • UL Flammability Rating:
    UL 94V-0
  • Barrier Strip Style:
    Tri-Barrier
  • Screw Head Type:
    Combo Phil-Slot
  • Packaging Method:
    Package
  • Connector System:
    Wire-to-Board
  • Top Termination Type:
    Wire Clamp Combo Head
  • Bottom Termination Type:
    Double Printed Circuit Pin
  • Packaging Quantity:
    50
  • Number of Positions:
    14
  • Number of Levels:
    1
  • Housing Material:
    Thermoplastic
  • Connector & Contact Terminates To:
    Printed Circuit Board
  • Screw Material:
    Steel
  • Mounting Options:
    None
  • Circuit Application:
    Power
  • Wire Size:
    22 – 12 AWG, .3 – 3 mm²
  • Centerline (Pitch):
    .375 in, 9.53 mm
  • Contact Current Rating (Max):
    25 A, 5 A
  • Operating Voltage:
    300 V, 600 V
  • Contact Base Material:
    Copper Alloy
  • Product Length:
    5.311 in, 134.9 mm
  • Thread Size:
    6-32
  • Block Style:
    Flat Bottom with standoffs
  • PCB Contact Termination Area Plating Material:
    Tin
  • Primary Product Color:
    Black
  • Product Orientation:
    Vertical
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
50
9 Weeks can ship 8/3/26
Backorder
Price (USD)
Qty
Unit Price
50
$17.04
100
$10.48
150
$8.30
200 +
$8.13
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!