Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1546671-6

Barrier Block - 6 Circuits - 12 Wire Entries - 0.437" (11.10mm) Pitch - 25A - 300V - 14 to 22 AWG - Screws Top Termination.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
Barrier Block - 6 Circuits - 12 Wire Entries - 0.437" (11.10mm) Pitch - 25A - 300V - 14 to 22 AWG - Screws Top Termination.
Product Highlights:
  • Barrier Strip
  • Barrier Style = Double Row, Dual Barrier
  • Block Style = Flat
  • 11.10 mm Centerline
  • Vertical Mount Angle
Search Keywords: 15466716
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    1546671-6
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    TW
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Type:
    Barrier Strip
  • Mounting:
    Panel Mount
  • Gender:
    N/A
  • Termination Method:
    Screw
  • Pitch:
    11.1 mm
  • Number of Circuits:
    6
  • Maximum Voltage Rating:
    300 VAC
  • Maximum Current Rating:
    25/Contact A
  • Wire Size:
    14-22 AWG
  • Operating Temperature:
    -40 to 120 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1546671-6 RoHS compliant?
Yes, 1546671-6 is RoHS compliant.
What is the lead time for 1546671-6?
The standard lead time for 1546671-6 is approximately 28 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3,100
Can Ship immediately
MOQ for In Stock Qty:
100
MOQ for out of Stock Qty:
1200
Order Increment:
100
28 Weeks can ship 4/5/27
ADD TO CART
Price (USD)
Qty
Unit Price
100
$6.85
300
$6.84
500
$6.82
1,200
$6.80
2,400
$3.59
3,600
$2.47
4,800 +
$2.42
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!