Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1546671-2

Barrier Block - 2 Circuits - 4 Wire Entries - 0.437" (11.10mm) Pitch - 25A - 300V - 14 to 22 AWG - Screws Top Termination.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
Barrier Block - 2 Circuits - 4 Wire Entries - 0.437" (11.10mm) Pitch - 25A - 300V - 14 to 22 AWG - Screws Top Termination.
Product Highlights:
  • Barrier Strip
  • Barrier Style = Double Row, Dual Barrier
  • Block Style = Flat
  • 11.10 mm Centerline
  • Vertical Mount Angle
Search Keywords: 15466712
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 1546671-2
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: TW
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 200
Type: Barrier Strip
Mounting: Panel Mount
Termination Method: Screw
Pitch: 11.1 mm
Number of Circuits: 2
Maximum Voltage Rating: 300 VAC
Maximum Current Rating: 25/Contact A
Wire Size: 14-22 AWG
Operating Temperature: -40 to 120 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1546671-2 RoHS compliant?
Yes, 1546671-2 is RoHS compliant.
What is the lead time for 1546671-2?
The standard lead time for 1546671-2 is approximately 28 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3,086
Ships today, if you order in
Minimum Order Quantity:
200
Order Increment:
200
28 Weeks can ship 6/1/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
200
$1.39
400
$1.38
600
$1.32
1,000
$1.24
2,600
$1.23
5,000
$1.22
7,600
$1.21
10,000 +
$1.20
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!