- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 1546670-5
1546670-5
TE Connectivity / AMP Brand
5P .437" DR BARRIER,W/BND SCRW
Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Certificate of Compliance Guarantee
Description
+
5P .437" DR BARRIER,W/BND SCRW
Search Keywords: 15466705
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1546670-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Barrier Strip
-
Mounting:Panel Mount
-
Gender:N/A
-
Termination Method:Screw
-
Pitch:11.1 mm
-
Number of Circuits:5
-
Maximum Voltage Rating:300 VAC
-
Maximum Current Rating:25/Contact A
-
Wire Size:14-22 AWG
-
Operating Temperature:-40 to 120 °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1200
Order Increment:
100
24 Weeks
can ship
10/27/26
Price (USD)
Qty
Unit Price
1,200
$5.24
2,400
$2.77
3,600
$1.90
4,800 +
$1.87
Click for Quote
Log in
to unlock special pricing