- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 1546670-4
1546670-4
TE Connectivity / AMP Brand
Panel Mount Barrier Terminal Block - 2 Row - 4 Positions - 22 AWG - 14 AWG - 11.1 mm - 25 A.
Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Certificate of Compliance Guarantee
Description
+
Panel Mount Barrier Terminal Block - 2 Row - 4 Positions - 22 AWG - 14 AWG - 11.1 mm - 25 A.
Product Highlights:
- Barrier Strip
- Barrier Style = Double Row, Dual Barrier
- Block Style = Flat
- 11.10 mm Centerline
- Vertical Mount Angle
Search Keywords: 15466704
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1546670-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Barrier Strip
-
Mounting:Panel Mount
-
Gender:N/A
-
Termination Method:Screw
-
Pitch:11.1 mm
-
Number of Circuits:4
-
Maximum Voltage Rating:300 VAC
-
Maximum Current Rating:25/Contact A
-
Wire Size:14-22 AWG
-
Operating Temperature:-40 to 120 °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
5,000
can ship 3/1/27
3,175
can ship 5/26/27
Minimum Order Quantity:
100
Order Increment:
100
63 Weeks
can ship
7/28/27
Price (USD)
Qty
Unit Price
100
$1.323
300
$1.237
500
$1.198
1,000
$1.149
2,500
$1.138
5,000
$1.126
7,500
$1.121
10,000 +
$1.115
Click for Quote
Log in
to unlock special pricing