Image is representational - see mfr. specs

2P .437" DR BARRIER,W/BND SCRW

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Carton Packaging
Certificate of Compliance Guarantee
Description +
2P .437" DR BARRIER,W/BND SCRW
Product Highlights:
  • Barrier Strip
  • Barrier Style = Double Row, Dual Barrier
  • Block Style = Flat
  • 11.10 mm Centerline
  • Vertical Mount Angle
Search Keywords: 15466702
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    1546670-2
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    TW
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    200
  • Type:
    Barrier Strip
  • Mounting:
    Panel Mount
  • Gender:
    N/A
  • Termination Method:
    Screw
  • Pitch:
    11.1 mm
  • Number of Circuits:
    2
  • Maximum Voltage Rating:
    300 VAC
  • Maximum Current Rating:
    25/Contact A
  • Wire Size:
    14-22 AWG
  • Operating Temperature:
    -40 to 120 °C
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 6,375
Can Ship immediately
Minimum Order Quantity:
200
Order Increment:
200
24 Weeks can ship 11/9/26
ADD TO CART
Price (USD)
Qty
Unit Price
200
$0.880
400
$0.794
1,000
$0.738
2,600
$0.736
5,000
$0.665
7,600
$0.664
10,000
$0.662
15,000 +
$0.660
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!