- Home ›
- All Products›
- 1546669-2
1546669-2
TE Connectivity / AMP Brand
2 Posn VERT PCB,BLACK
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
2 Posn VERT PCB,BLACK
Search Keywords: 15466692
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1546669-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
200 -
Contact Base Material:Brass
-
Terminal Block Connector Type:Header
-
Contact Current Rating (Max):30 A
-
Housing Material:PA 66
-
Contact Mating Area Plating Material:Tin
-
Number of Rows:1
-
Screw Plating Material:Nickel
-
Number of Positions:2
-
Wire Protection:With
-
Stacking Configuration:Side Stackable
-
Screw Material:Brass
-
Connector System:Wire-to-Board
-
Connector Mounting Type:Board Mount
-
Connector & Contact Terminates To:Printed Circuit Board
-
Wire Size:24 – 10 AWG, .2 – 6 mm²
-
Centerline (Pitch):.25 in, 6.35 mm
-
Operating Temperature Range:-40 – 110 °C, -40 – 230 °F
-
Circuit Application:Power & Signal
-
Termination Post & Tail Length:.196 in, 5 mm
-
Operating Voltage:300 VAC
-
Product Orientation:Vertical
-
Thread Size:M3
-
Primary Product Color:Black
-
Wire Entry Angle:90°
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
Wire Entry Location:Side
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
100
10 Weeks
can ship
7/21/26
Price (USD)
Qty
Unit Price
100
$2.82
200
$2.12
300
$1.97
400 +
$1.94
Click for Quote
Log in
to unlock special pricing