- Home ›
- All Products›
- 1546657-9
1546657-9
TE Connectivity / AMP Brand
9P PCV DUAL BARRIER,0.250
Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Description
+
9P PCV DUAL BARRIER,0.250
Search Keywords: 15466579
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1546657-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
200 -
UL Flammability Rating:UL 94V-0
-
Bottom Termination Type:Printed Circuit Pin
-
Number of Levels:1
-
Circuit Application:Power
-
Screw Material:Steel
-
Mounting Options:None
-
Connector System:Wire-to-Board
-
Screw Plating Material:Nickel
-
Barrier Strip Style:Dual Barrier
-
Contact Current Rating (Max):10 A
-
Number of Positions:9
-
Screw Head Type:Combo Phil-Slot
-
Housing Material:Thermoplastic
-
Number of Rows:1
-
Connector & Contact Terminates To:Printed Circuit Board
-
Packaging Method:Carton
-
Connector Mounting Type:Board Mount
-
Top Termination Type:Wire Clamp Combo Head
-
Packaging Quantity:200
-
Wire Size:30 – 16 AWG, .05 – 1.3 mm²
-
Centerline (Pitch):.25 in, 6.35 mm
-
Operating Temperature Range:-40 – 105 °C, -40 – 221 °F
-
Block Style:Flat Bottom
-
Terminal Profile:High
-
Contact Base Material:Brass
-
Product Orientation:Vertical
-
Operating Voltage:300 V
-
Primary Product Color:Black
-
Thread Size:M3
-
Product Length:58.1 mm
-
PCB Contact Termination Area Plating Material:Tin
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4,795
Can Ship immediately
MOQ for In Stock Qty:
15
MOQ for out of Stock Qty:
15
24 Weeks
can ship
10/27/26
Price (USD)
Qty
Unit Price
15
$9.95
250
$9.92
500
$9.90
1,200
$9.87
2,400
$5.04
3,600
$3.43
4,800 +
$3.36
Click for Quote
Log in
to unlock special pricing