- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 1546657-8
1546657-8
TE Connectivity / AMP Brand
8P PCV DUAL BARRIER,0.250
Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Certificate of Compliance Guarantee
Description
+
8P PCV DUAL BARRIER,0.250
Product Highlights:
- Barrier Strip
- Barrier Style = Single Row, Dual Barrier
- Block Style = Flat
- 6.35 mm Centerline
- Vertical Mount Angle
Search Keywords: 15466578
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1546657-8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
200 -
Type:Barrier Strip
-
Mounting:Through Hole
-
Gender:N/A
-
Termination Method:Solder
-
Pitch:6.35 mm
-
Number of Circuits:8
-
Maximum Voltage Rating:300,300 VDC|VAC
-
Maximum Current Rating:10/Contact A
-
Wire Size:16-30 AWG
-
Operating Temperature:-40 to 105 °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1200
24 Weeks
can ship
10/27/26
Price (USD)
Qty
Unit Price
1,200
$9.32
2,400
$4.76
3,600
$3.24
4,800 +
$3.18
Click for Quote
Log in
to unlock special pricing