- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 1546657-5
1546657-5
TE Connectivity / AMP Brand
5P PCV DUAL BARRIER,0.250
Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Description
+
5P PCV DUAL BARRIER,0.250
Search Keywords: 15466575
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1546657-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
300 -
Type:Barrier Strip
-
Mounting:Through Hole
-
Gender:N/A
-
Termination Method:Solder
-
Pitch:6.35 mm
-
Number of Circuits:5
-
Maximum Voltage Rating:300 V
-
Maximum Current Rating:10/Contact A
-
Wire Size:N/A
-
Operating Temperature:-40 to 105 °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,800
Can Ship immediately
MOQ for In Stock Qty:
30
MOQ for out of Stock Qty:
30
24 Weeks
can ship
10/27/26
Price (USD)
Qty
Unit Price
30
$4.31
100
$4.30
250
$4.29
375
$4.28
750
$2.64
1,125
$2.09
1,500 +
$2.05
Click for Quote
Log in
to unlock special pricing