- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 1546657-2
1546657-2
TE Connectivity / AMP Brand
2P PCV DUAL BARRIER,0.250
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
2P PCV DUAL BARRIER,0.250
Product Highlights:
- Barrier Strip
- Barrier Style = Single Row, Dual Barrier
- Block Style = Flat
- 6.35 mm Centerline
- Vertical Mount Angle
Search Keywords: 15466572
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1546657-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Type:Barrier Strip
-
Mounting:Through Hole
-
Gender:N/A
-
Termination Method:Solder
-
Pitch:6.35 mm
-
Number of Circuits:2
-
Maximum Voltage Rating:300 V
-
Maximum Current Rating:10/Contact A
-
Wire Size:N/A
-
Operating Temperature:-40 to 105 °C
Tools/3D Models
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
7,000
Can Ship immediately
Minimum Order Quantity:
25
24 Weeks
can ship
11/16/26
Price (USD)
Qty
Unit Price
25
$0.930
250
$0.870
500
$0.852
1,000
$0.834
2,500
$0.810
5,000
$0.657
7,500
$0.648
10,000 +
$0.593
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT