- Home ›
- All Products›
- 1546625-7
1546625-7
TE Connectivity / AMP Brand
7P TERMI-BLOK VERT PLUG,BLACK
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
7P TERMI-BLOK VERT PLUG,BLACK
Search Keywords: 15466257
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1546625-7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
100 -
Contact Current Rating (Max):15 A
-
Connector System:Wire-to-Board
-
Number of Positions:7
-
Screw Material:Brass
-
Contact Base Material:Phosphor Bronze
-
Screw Plating Material:Nickel
-
Housing Material:PA 66
-
Wire Protection:With
-
Number of Rows:1
-
Terminal Block Connector Type:Plug
-
Contact Mating Area Plating Material:Tin
-
Wire Size:30 – 12 AWG, .05 – 3 mm²
-
Operating Temperature Range:-40 – 105 °C, -40 – 221 °F
-
Centerline (Pitch):.197 in, 5 mm
-
Connector & Contact Terminates To:Wire & Cable
-
Circuit Application:Power & Signal
-
Wire Entry Location:Side
-
Stacking Configuration:Side Stackable
-
Wire Entry Angle:90°
-
Primary Product Color:Black
-
Product Orientation:Vertical
-
Thread Size:M3
-
Operating Voltage:300 VAC
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
100
2 Weeks
can ship
6/15/26
Price (USD)
Qty
Unit Price
100
$10.28
200
$6.33
300
$5.01
400 +
$4.91
Click for Quote
Log in
to unlock special pricing