- Home ›
- All Products›
- 1546625-6
1546625-6
TE Connectivity / AMP Brand
6P TERMI-BLOK VERT PLUG,BLACK
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
6P TERMI-BLOK VERT PLUG,BLACK
Search Keywords: 15466256
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1546625-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Connector System:Wire-to-Board
-
Contact Current Rating (Max):15 A
-
Wire Protection:With
-
Contact Mating Area Plating Material:Tin
-
Screw Material:Brass
-
Housing Material:PA 66
-
Number of Rows:1
-
Screw Plating Material:Nickel
-
Contact Base Material:Phosphor Bronze
-
Number of Positions:6
-
Terminal Block Connector Type:Plug
-
Operating Temperature Range:-40 – 105 °C, -40 – 221 °F
-
Centerline (Pitch):.197 in, 5 mm
-
Wire Size:30 – 12 AWG, .05 – 3 mm²
-
Circuit Application:Power & Signal
-
Connector & Contact Terminates To:Wire & Cable
-
Product Orientation:Vertical
-
Primary Product Color:Black
-
Stacking Configuration:Side Stackable
-
Thread Size:M3
-
Wire Entry Location:Side
-
Operating Voltage:300 VAC
-
Wire Entry Angle:90°
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
9 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
5
$6.92
25
$5.80
100
$5.37
300
$4.93
500
$3.68
1,000
$2.80
2,500
$2.66
5,000 +
$2.26
Click for Quote
Log in
to unlock special pricing