Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

154660-2

FASTON 250 TAB 22-18 AWG TPBR

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Box Packaging
Certificate of Compliance
Description +
FASTON 250 TAB 22-18 AWG TPBR
Product Highlights:
  • Tab
  • Tab Fit = 6.35 x 0.81 mm
  • Wire Range = 0.30-0.90² [22-18] mm [AWG]
  • Insulation Diameter = 2.20-3.00 [.086-.118] mm [in]
  • Wire/Cable Type = Regular Wire
Search Keywords: 1546602
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 154660-2
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538908140
COO: IT
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 500
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 154660-2 RoHS compliant?
Yes, 154660-2 is RoHS compliant.
What is the lead time for 154660-2?
The standard lead time for 154660-2 is approximately 27 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 9,450
Ships today, if you order in
MOQ for In Stock Qty:
100
MOQ for out of Stock Qty:
6250
27 Weeks can ship 5/31/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
100
$0.796
1,000
$0.794
2,500
$0.792
6,250
$0.790
12,500
$0.417
18,750
$0.287
25,000 +
$0.281
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!