- Home ›
- All Products›
- 1546556-7
TE Connectivity / AMP Brand
1546556-7
7P,STACKABLE,55 DEG,3.5MM
View Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance
Description
+
7P,STACKABLE,55 DEG,3.5MM
Search Keywords: 15465567
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 1546556-7 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694040 |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
100 |
| Connector Mounting Type: | Board Mount |
| Contact Current Rating (Max): | 12 A |
| Housing Material: | PA 66 |
| Number of Rows: | 1 |
| Contact Mating Area Plating Material: | Tin |
| Screw Material: | Brass |
| Connector System: | Wire-to-Board |
| Contact Base Material: | Brass |
| Screw Plating Material: | Nickel |
| Connector & Contact Terminates To: | Printed Circuit Board |
| Number of Positions: | 7 |
| Wire Protection: | With |
| Terminal Block Connector Type: | Header |
| Stacking Configuration: | Side Stackable |
| Wire Size: | 28 – 16 AWG, .08 – 1.4 mm² |
| Centerline (Pitch): | .138 in, 3.5 mm |
| Operating Temperature Range: | -40 – 105 °C, -40 – 221 °F |
| Circuit Application: | Power & Signal |
| Wire Entry Location: | Side |
| Thread Size: | M2 |
| Termination Method to Printed Circuit Board: | Through Hole - Solder |
| Wire Entry Angle: | 55° |
| Operating Voltage: | 300 VAC |
| Termination Post & Tail Length: | .138 in, 3.5 mm |
| Product Orientation: | Vertical |
| Primary Product Color: | Green |
Tools/3D Models
+
Frequently Asked Questions
Is 1546556-7 RoHS compliant?
Yes, 1546556-7 is RoHS compliant.
What is the lead time for 1546556-7?
The standard lead time for 1546556-7 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
200
Order Increment:
100
9 Weeks
can ship
1/6/27
Price (USD)
Qty
Unit Price
200
$5.20
400
$3.20
600
$2.54
800 +
$2.48
Click for Quote
Log in
to unlock special pricing