- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 1546556-3
1546556-3
TE Connectivity / AMP Brand
3P,STACKABLE,55 DEG,3.5MM
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
3P,STACKABLE,55 DEG,3.5MM
Search Keywords: 15465563
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1546556-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:IT
-
ECCN:EAR99
-
Supplier Standard Pack:
200 -
Type:Terminal Block
-
Mounting:Through Hole
-
Gender:HDR
-
Termination Method:Solder
-
Pitch:3.5 mm
-
Number of Circuits:3
-
Maximum Voltage Rating:300 V
-
Maximum Current Rating:12 A
-
Wire Size:16-30 AWG
-
Operating Temperature:N/A
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
400
Can Ship immediately
Minimum Order Quantity:
200
Order Increment:
200
8 Weeks
can ship
7/31/26
Price (USD)
Qty
Unit Price
200
$0.934
400
$0.913
600
$0.910
1,000
$0.893
2,600
$0.875
5,000
$0.736
7,600
$0.715
10,000 +
$0.652
Click for Quote
Log in
to unlock special pricing