- Home ›
- All Products›
- 1546551-8
1546551-8
TE Connectivity / AMP Brand
8P,STRAIGHT,SIDE ENTRY,3.5MM
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
8P,STRAIGHT,SIDE ENTRY,3.5MM
Search Keywords: 15465518
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1546551-8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Housing Material:PA 66
-
Contact Base Material:Copper Alloy
-
Number of Positions:8
-
Stacking Configuration:Side Stackable
-
Connector Mounting Type:Board Mount
-
Contact Current Rating (Max):12 A
-
Number of Rows:1
-
Wire Protection:With
-
Screw Plating Material:Nickel
-
Terminal Block Connector Type:Header
-
Stacked Levels:Without
-
Connector System:Wire-to-Board
-
Screw Material:Copper Alloy
-
Packaging Method:Tray
-
Contact Mating Area Plating Material:Tin
-
Connector & Contact Terminates To:Printed Circuit Board
-
Wire Size:28 – 16 AWG, .08 – 1.4 mm²
-
Operating Temperature Range:-40 – 105 °C, -40 – 221 °F
-
Centerline (Pitch):.138 in, 3.5 mm
-
Circuit Application:Power & Signal
-
Header Type:Fully Shrouded
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
Product Orientation:Vertical
-
Termination Post & Tail Length:.138 in, 3.5 mm
-
Operating Voltage:300 VAC
-
Primary Product Color:Green
-
Wire Entry Location:Side
-
Mounting Retention Type:Screw Mount
-
Thread Size:M2
-
Wire Entry Angle:90°
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
100
9 Weeks
can ship
7/14/26
Price (USD)
Qty
Unit Price
100
$4.92
200
$3.69
300
$3.45
400 +
$3.38
Click for Quote
Log in
to unlock special pricing