- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 1546551-5
1546551-5
TE Connectivity / AMP Brand
5P,STRAIGHT,SIDE ENTRY,3.5MM
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
5P,STRAIGHT,SIDE ENTRY,3.5MM
Search Keywords: 15465515
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1546551-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:IT
-
ECCN:EAR99
-
Supplier Standard Pack:
150 -
Type:Terminal Block
-
Mounting:Through Hole
-
Gender:RCP
-
Termination Method:Solder
-
Pitch:3.5 mm
-
Number of Circuits:5
-
Maximum Voltage Rating:300 VAC
-
Maximum Current Rating:12/Contact A
-
Wire Size:16-18 AWG
-
Operating Temperature:-40 to 110 °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
150
Order Increment:
150
9 Weeks
can ship
7/15/26
Price (USD)
Qty
Unit Price
150
$1.513
300
$1.445
600
$1.383
1,050
$1.326
2,550
$1.323
5,100
$1.100
7,500
$1.080
10,050 +
$0.967
Click for Quote
Log in
to unlock special pricing