- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 1546551-2
1546551-2
TE Connectivity / AMP Brand
2P,STRAIGHT,SIDE ENTRY,3.5MM
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
2P,STRAIGHT,SIDE ENTRY,3.5MM
Search Keywords: 15465512
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1546551-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:IT
-
ECCN:EAR99
-
Supplier Standard Pack:
300 -
Type:Terminal Block
-
Mounting:Through Hole
-
Gender:RCP
-
Termination Method:Solder
-
Pitch:3.5 mm
-
Number of Circuits:2
-
Maximum Voltage Rating:300 VAC
-
Maximum Current Rating:12/Contact A
-
Wire Size:16-18 AWG
-
Operating Temperature:-40 to 110 °C
Tools/3D Models
+
Product Guides
+
Product Changes
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
2,931
Can Ship immediately
Minimum Order Quantity:
300
Order Increment:
300
9 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
300
$0.698
600
$0.651
1,200
$0.622
2,700
$0.621
5,100
$0.614
7,500
$0.613
10,200
$0.611
15,000 +
$0.610
Click for Quote
Log in
to unlock special pricing