- Home ›
- All Products›
- 1546525-6
1546525-6
TE Connectivity / AMP Brand
3PCR-06-008=3PCR TRI-BARRIER
Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Certificate of Compliance Guarantee
Description
+
3PCR-06-008=3PCR TRI-BARRIER
Product Highlights:
- Barrier Strip
- Barrier Style = Single Row, Tri-Barrier
- Block Style = Open Bottom with Standoffs
- 6.35 mm Centerline
- Right Angle Mount Angle
Search Keywords: 15465256
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1546525-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
300 -
Number of Levels:1
-
Connector & Contact Terminates To:Printed Circuit Board
-
Packaging Quantity:300
-
Circuit Application:Power
-
Contact Current Rating (Max):10 A
-
Screw Material:Steel
-
Top Termination Type:Wire Clamp Combo Head
-
Housing Material:Thermoplastic
-
Screw Head Type:Wire Clamp Combo Head
-
Number of Rows:1
-
Number of Positions:6
-
Connector System:Wire-to-Board
-
UL Flammability Rating:UL 94V-0
-
Connector Mounting Type:Board Mount
-
Barrier Strip Style:Tri-Barrier
-
Screw Plating Material:Zinc
-
Packaging Method:Carton
-
Centerline (Pitch):.25 in, 6.35 mm
-
Wire Size:30 – 16 AWG, .05 – 1.4 mm²
-
PCB Contact Termination Area Plating Material:Tin
-
Product Orientation:Right Angle
-
Operating Voltage:300 V
-
Mounting Options:End Positions with Inserts
-
Bottom Termination Type:Printed Circuit Pin
-
Product Length:2.57 in, 65.28 mm
-
Block Style:Flat Bottom
-
Primary Product Color:Black
-
Contact Base Material:Copper Alloy
-
Thread Size:M3
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
75
18 Weeks
can ship
9/15/26
Price (USD)
Qty
Unit Price
75
$6.67
150
$5.00
225
$4.67
300 +
$4.57
Click for Quote
Log in
to unlock special pricing