Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1546518-3

Conn Shrouded Header (2 Sides) HDR 3 POS 5.08mm Solder RA Side Entry Thru-Hole

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance
Description +
Conn Shrouded Header (2 Sides) HDR 3 POS 5.08mm Solder RA Side Entry Thru-Hole
Search Keywords: 15465183
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    1546518-3
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Shrouded Header (2 Sides)3594
  • Body Orientation:
    Right Angle3574
  • Gender:
    HDR3578
  • Mounting:
    Through Hole3586
  • Pitch:
    5.08 mm
  • Number of Contacts:
    3
  • Maximum Voltage Rating:
    3003584VAC
  • Maximum Current Rating:
    15/Contact A
  • Termination Method:
    Solder3593
  • Operating Temperature:
    N/A
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 1546518-3 discontinued?
Yes, 1546518-3 from Te Connectivity / Amp Brand is discontinued (end-of-life December 2017). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 1546518-3 RoHS compliant?
Yes, 1546518-3 is RoHS compliant.
What is the lead time for 1546518-3?
The standard lead time for 1546518-3 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 795
Ships today, if you order in
Minimum Order Quantity:
138
ADD TO CART
Price (USD)
Qty
Unit Price
138
$0.917
689
$0.873
1,378
$0.830
6,889
$0.797
20,665 +
$0.775
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!