- Home ›
- All Products›
- 1546477-7
TE Connectivity / AMP Brand
1546477-7
7P .433" DR BARRIER,W/WASHER
View Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Certificate of Compliance
Description
+
7P .433" DR BARRIER,W/WASHER
Search Keywords: 15464777
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1546477-7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Packaging Method:Carton
-
Number of Levels:1
-
Contact Current Rating (Max):25 A
-
Packaging Quantity:100
-
UL Flammability Rating:UL 94V-0
-
Housing Material:Thermoplastic
-
Top Termination Type:Wire Clamp Combo Head
-
Connector System:Wire-to-Wire
-
Barrier Strip Style:Dual Barrier
-
Connector Mounting Type:Panel Mount
-
Mounting Options:End Mounting Ears
-
Screw Material:Steel
-
Screw Plating Material:Nickel
-
Number of Rows:2
-
Circuit Application:Power
-
Number of Positions:7
-
Operating Temperature Range:-40 – 120 °C, -40 – 248 °F
-
Wire Size:22 – 14 AWG, .3 – 2 mm²
-
Centerline (Pitch):.433 in, 11 mm
-
Connector & Contact Terminates To:Wire & Cable
-
Primary Product Color:Black
-
Product Length:3.775 in, 95.9 mm
-
Contact Base Material:Brass
-
Product Orientation:Vertical
-
Thread Size:6-32
-
Block Style:Non-Feed Through
-
Operating Voltage:300 V
Tools/3D Models
+
Frequently Asked Questions
Is 1546477-7 RoHS compliant?
Yes, 1546477-7 is RoHS compliant.
What is the lead time for 1546477-7?
The standard lead time for 1546477-7 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1200
18 Weeks
can ship
2/18/27
Price (USD)
Qty
Unit Price
1,200
$8.88
2,400
$4.54
3,600
$3.08
4,800 +
$3.03
Click for Quote
Log in
to unlock special pricing