- Home ›
- All Products›
- 1546477-5
1546477-5
TE Connectivity / AMP Brand
5P .433" DR BARRIER,W/WASHER
Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Certificate of Compliance Guarantee
Description
+
5P .433" DR BARRIER,W/WASHER
Search Keywords: 15464775
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1546477-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Packaging Quantity:100
-
Barrier Strip Style:Dual Barrier
-
Connector Mounting Type:Panel Mount
-
UL Flammability Rating:UL 94V-0
-
Connector System:Wire-to-Wire
-
Circuit Application:Power
-
Top Termination Type:Wire Clamp Combo Head
-
Housing Material:Thermoplastic
-
Screw Plating Material:Nickel
-
Packaging Method:Carton
-
Screw Material:Steel
-
Number of Positions:5
-
Mounting Options:End Mounting Ears
-
Contact Current Rating (Max):25 A
-
Number of Rows:2
-
Number of Levels:1
-
Operating Temperature Range:-40 – 120 °C, -40 – 248 °F
-
Centerline (Pitch):.433 in, 11 mm
-
Wire Size:22 – 14 AWG, .3 – 2 mm²
-
Connector & Contact Terminates To:Wire & Cable
-
Block Style:Non-Feed Through
-
Product Length:2.909 in, 73.9 mm
-
Primary Product Color:Black
-
Operating Voltage:300 V
-
Thread Size:6-32
-
Product Orientation:Vertical
-
Contact Base Material:Brass
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
24 Weeks
can ship
11/16/26
Price (USD)
Qty
Unit Price
250
$4.32
500
$2.66
750
$2.10
1,000 +
$2.06
Click for Quote
Log in
to unlock special pricing