- Home ›
- All Products›
- 1546465-2
1546465-2
TE Connectivity / AMP Brand
4DB-P207-02=4DB ASSEMBLY
Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Certificate of Compliance Guarantee
Description
+
4DB-P207-02=4DB ASSEMBLY
Search Keywords: 15464652
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1546465-2
-
Alias/AKA:4DB-P207-02
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
56 -
Connector System:Wire-to-Board
-
Connector & Contact Terminates To:Printed Circuit Board
-
Number of Positions:2
-
Screw Material:Steel
-
Top Termination Type:Binding Combo Head
-
Circuit Application:Power
-
UL Flammability Rating:UL 94V-0
-
Housing Material:Thermoplastic Polyamide
-
Bottom Termination Type:Printed Circuit Pin
-
Barrier Strip Style:Dual Barrier
-
Packaging Method:Carton
-
Packaging Quantity:56
-
Screw Plating Material:Zinc Chromate
-
Number of Levels:1
-
Number of Rows:1
-
Centerline (Pitch):.325 in, 8.26 mm
-
Operating Temperature Range:-40 – 105 °C, -40 – 221 °F
-
Wire Size:22 – 12 AWG, .3 – 3 mm²
-
Contact Current Rating (Max):10 A, 20 A
-
Operating Voltage:150 V, 300 V
-
PCB Contact Termination Area Plating Material:Tin
-
Product Orientation:Vertical
-
Contact Base Material:Copper Alloy
-
Block Style:Flat Bottom with standoffs
-
Primary Product Color:Black
-
Connector Mounting Type:Board Mount
-
Mounting Options:End Positions Empty
-
Thread Size:6-32
-
Product Length:1.365 in, 34.7 mm
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
56
Order Increment:
56
9 Weeks
can ship
7/14/26
Price (USD)
Qty
Unit Price
56
$1.487
280
$1.376
504
$1.028
1,008
$0.749
2,520
$0.718
5,040
$0.592
7,504
$0.576
10,024 +
$0.530
Click for Quote
Log in
to unlock special pricing