- Home ›
- All Products›
- 1546463-5
1546463-5
TE Connectivity / AMP Brand
4DB-R208-05=4DB ASSY
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
4DB-R208-05=4DB ASSY
Search Keywords: 15464635
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1546463-5
-
Alias/AKA:4DB-R208-05
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Packaging Quantity:100
-
Number of Levels:1
-
Circuit Application:Power
-
Mounting Options:End Positions Empty
-
Barrier Strip Style:Dual Barrier
-
Screw Head Type:Combo Phil-Slot
-
Screw Material:Steel
-
Screw Plating Material:Zinc Chromate
-
Housing Material:Thermoplastic
-
Connector & Contact Terminates To:Printed Circuit Board
-
Contact Current Rating (Max):20 A
-
Connector System:Wire-to-Board
-
UL Flammability Rating:UL 94V-0
-
Packaging Method:Package
-
Number of Rows:1
-
Number of Positions:5
-
Top Termination Type:Wire Clamp Combo Head
-
Operating Temperature Range:-40 – 105 °C, -40 – 221 °F
-
Centerline (Pitch):.325 in, 8.26 mm
-
Wire Size:22 – 12 AWG, .326 – 3.31 mm²
-
Bottom Termination Type:Printed Circuit Pin
-
Block Style:Flat Bottom
-
Product Length:2.34 in, 59.44 mm
-
PCB Contact Termination Area Plating Material:Tin
-
Thread Size:6-32
-
Connector Mounting Type:Board Mount
-
Operating Voltage:150 V, 300 V
-
Product Orientation:Right Angle
-
Primary Product Color:Black
-
Contact Base Material:Copper Alloy
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
9 Weeks
can ship
7/14/26
Price (USD)
Qty
Unit Price
250
$6.17
500
$3.80
750
$3.01
1,000 +
$2.95
Click for Quote
Log in
to unlock special pricing