- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Telecom ›
- 1546440-1
TE Connectivity / AMP Brand
1546440-1
ETHERNET FIELD ATTACHABL CONN
View Datasheet Ask the Datasheet Accessories Notify Me
- Plug (Field-Attachable)
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 1546440-1 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536698000 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Type: | RJ-45 |
| Body Orientation: | Straight |
| Mounting: | Cable Mount |
| Gender: | PL |
| Number of Contacts: | 8 |
| Operating Temperature: | -40 to 60 °C |