- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Telecom ›
- 1546414-4
1546414-4
TE Connectivity / AMP Brand
Ethernet Cable - Cat5e - 305 mm - 12 " - RJ45 Jack - RJ45 Plug - Black.
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Ethernet Cable - Cat5e - 305 mm - 12 " - RJ45 Jack - RJ45 Plug - Black.
Product Highlights:
- Receptacle
- Mount Type = Panel Mount
- Nitrile Rubber O-Ring Material
- With Category 5 Cable
Search Keywords: 15464144
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1546414-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544422000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
28
Can Ship immediately
On Order:
100
can ship 7/17/26
12 Weeks
can ship
7/31/26
Price (USD)
Qty
Unit Price
1
$61.18
5
$60.57
10
$59.96
25
$59.36
50
$58.77
100
$58.50
250 +
$58.18
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments