- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Telecom ›
- 1546413-3
TE Connectivity / AMP Brand
1546413-3
ETHERNET RJ-45 BLKHD PASSTHRU
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
ETHERNET RJ-45 BLKHD PASSTHRU
Product Highlights:
- Receptacle
- Mount Type = Panel Mount
- Nitrile Rubber O-Ring Material
- Without Category 5 Cable
Search Keywords: 15464133
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1546413-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:RJ-45
-
Body Orientation:Straight
-
Mounting:Panel Mount
-
Pitch:N/A
-
Gender:RCP
-
Number of Contacts:8
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Tools/3D Models
+
Frequently Asked Questions
Is 1546413-3 RoHS compliant?
Yes, 1546413-3 is RoHS compliant.
What is the lead time for 1546413-3?
The standard lead time for 1546413-3 is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
664
Can Ship immediately
On Order:
100
can ship 10/5/26
15 Weeks
can ship
1/4/27
Price (USD)
Qty
Unit Price
1
$64.21
5
$62.59
10
$61.53
25
$60.29
50
$60.14
100
$59.99
250 +
$59.84
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT