- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Telecom ›
- 1546405-1
Available Replacements
TE Connectivity / AMP Brand
1546405-1
Circular Sealed RJ-45 Connectors
View Datasheet Ask the Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance
Description
+
Circular Sealed RJ-45 Connectors
Product Highlights:
- Receptacle
- Not Shielded
- Mount Type = PC Board (Direct Mount)
- Vition Rubber O-Ring Material
- Without Category 5 Cable
Search Keywords: 15464051
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 1546405-1 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694040 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Type: | RJ-45 |
| Body Orientation: | Straight |
| Mounting: | Through Hole |
| Pitch: | 1.52 mm |
| Gender: | RCP |
| Number of Contacts: | 8 |
Product Guides
+
Frequently Asked Questions
Is 1546405-1 discontinued?
Yes, 1546405-1 from Te Connectivity / Amp Brand is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces 1546405-1?
The recommended replacement for 1546405-1 is 1-1546405-1 from TE Connectivity / AMP Brand, available from OnlineComponents.com.
Is 1546405-1 RoHS compliant?
Yes, 1546405-1 is RoHS compliant.
What is the lead time for 1546405-1?
The standard lead time for 1546405-1 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.