Image is representational - see mfr. specs

6PCR-24-006=#6 TRIBARRIER

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description +
6PCR-24-006=#6 TRIBARRIER
Search Keywords: 15463991
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    1546399-1
  • Alias/AKA:
    6PCR-24-006
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    40
  • Screw Head Type:
    Combo Phil-Slot
  • Number of Rows:
    1
  • Packaging Method:
    Package
  • Connector & Contact Terminates To:
    Printed Circuit Board
  • Screw Plating Material:
    Zinc Chromate
  • Bottom Termination Type:
    Printed Circuit Pin
  • Connector Mounting Type:
    Board Mount
  • Housing Material:
    Thermoplastic
  • UL Flammability Rating:
    UL 94V-0
  • Mounting Options:
    None
  • Number of Levels:
    1
  • Number of Positions:
    24
  • Barrier Strip Style:
    Tri-Barrier
  • Circuit Application:
    Power
  • Top Termination Type:
    Wire Clamp Combo Head
  • Screw Material:
    Steel
  • Packaging Quantity:
    40
  • Contact Current Rating (Max):
    25 A
  • Connector System:
    Wire-to-Board
  • Wire Size:
    22 – 12 AWG, .3 – 3 mm²
  • Operating Temperature Range:
    0 – 105 °C, 0 – 221 °F
  • Centerline (Pitch):
    .375 in, 9.53 mm
  • Product Orientation:
    Right Angle
  • Thread Size:
    6-32
  • Contact Base Material:
    Copper Alloy
  • Primary Product Color:
    Black
  • PCB Contact Termination Area Plating Material:
    Tin
  • Product Length:
    9.061 in, 230.15 mm
  • Operating Voltage:
    300 V
  • Block Style:
    Flat Bottom
Tools/3D Models +
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
100
9 Weeks can ship 8/3/26
Backorder
Price (USD)
Qty
Unit Price
100
$38.25
200
$20.25
300
$14.25
400 +
$13.97
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!