- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 1546349-2
TE Connectivity / AMP Brand
1546349-2
Circular Connector Clamp - Right Angle - 17 - 11.51 mm - Nylon (Polyamide) - CPC Series.
View Datasheet Ask the Datasheet Accessories Notify Me
- Cable Clamp
- Shell Size = 17
- Body Style = Right Angle
- Cable Diameter (Max.) = 11.51 mm
- Thermoplastic Cable Clamp Material
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1546349-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Cable Clamp
-
Dimension:44.95 x 45.72 x 30.48 mm
-
Operating Temperature:N/A