- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 1546349-1
Available Replacements
TE Connectivity / AMP Brand
1546349-1
Connector Accessories Clamp Thermoplastic Black Individual
View Datasheet Ask the Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance
Description
+
Connector Accessories Clamp Thermoplastic Black Individual
Product Highlights:
- Cable Clamp
- Shell Size = 17
- Body Style = Right Angle
- Cable Diameter (Max.) = 11.51 mm
- Thermoplastic Cable Clamp Material
Search Keywords: 15463491
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 1546349-1 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8538908080 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Type: | Clamp |
| Dimension: | 44.95 x 30.48 x 45.72 mm |
Product Guides
+
Frequently Asked Questions
Is 1546349-1 discontinued?
Yes, 1546349-1 from Te Connectivity / Amp Brand is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces 1546349-1?
The recommended replacement for 1546349-1 is 1546349-2 from TE Connectivity / AMP Brand, available from OnlineComponents.com.
Is 1546349-1 RoHS compliant?
Yes, 1546349-1 is RoHS compliant.
What is the lead time for 1546349-1?
The standard lead time for 1546349-1 is approximately 24 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.