- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 1546348-2
TE Connectivity / AMP Brand
1546348-2
R/A CABLE CLAMP KIT,SZ 13,CPC
View Datasheet Ask the Datasheet Accessories Notify Me
- Cable Clamp
- Shell Size = 13
- Body Style = Right Angle
- Cable Diameter (Max.) = 11.51 mm
- Thermoplastic Cable Clamp Material
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 1546348-2 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8538906000 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Type: | Clamp |
| Dimension: | 42.16 mm |