Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1546347-2

Circular Connector Clamp - Right Angle - 11 - 8.36 mm - Thermoplastic - CPC Series.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
Circular Connector Clamp - Right Angle - 11 - 8.36 mm - Thermoplastic - CPC Series.
Product Highlights:
  • Cable Clamp
  • Shell Size = 11
  • Body Style = Right Angle
  • Cable Diameter (Max.) = 8.36 mm
  • Thermoplastic Cable Clamp Material
Search Keywords: 15463472
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 1546347-2
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538906000
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Cable Clamp
Dimension: 34.54 x 35.56 x 21.71 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1546347-2 RoHS compliant?
Yes, 1546347-2 is RoHS compliant.
What is the lead time for 1546347-2?
The standard lead time for 1546347-2 is approximately 40 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
2,762   can ship 4/14/27
2,400   can ship 5/10/27
Minimum Order Quantity:
5
40 Weeks can ship 8/24/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$19.16
25
$17.43
50
$17.30
100
$14.64
250
$14.60
500
$13.07
1,000 +
$13.03
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!